
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 00 19 56Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0324 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $215.350 |
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 00 19 56Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0324 |
| Technical Datasheet | |
| Plier Type | Internal & External |
| No. of Circlip Pliers | 4 Pliers |
| Kit Contents | 48 11 J2, 48 21 J21, 49 11 A2, 49 21 A21 Circlip Pliers |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
00 19 56 is a 4 Pc snap ring plier set in a tool roll. It is a comprehensive and high-quality tool kit designed specifically for working with circlips or snap rings. The set has both internal and external snap ring pliers. These pliers feature precise tips or jaws that securely grip the circlips, allowing for easy installation or removal. Four-pocket tool roll-up pouch constructed of hard-wearing polyester fabric offers a convenient way to store tools when not in use.
- Four common circlip pliers for internal and external circlips
- Tool roll made of hard-wearing polyester fabric
- With practical, adjustable quick release fastener
- 3-7/8" width, 2-1/2" height
- Solid style tips are forged as one part of the tool, non-slip, straight solid tips
- Internal circlip pliers for installing or removing circlips in bore holes
- For fitting snap rings into bores ranging from 3/4" to 2-23/64", non-slip, 90˚ angled solid tips
- 46 11 A2 (7-1/4") and 46 21 A21 (6-3/4" - 90° angled) - external snap ring pliers-forged tips
- External circlip pliers for installing or removing circlips on shafts
- Sewn pocket for each tool so tools remain secure and adjustable snap closure
Contents
(1) each in a tool roll: internal snap ring pliers, Internal angled snap ring pliers, External snap ring pliers and external angled snap ring pliers.
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Plier Type | Internal & External |
|---|---|
| Kit Contents | 48 11 J2, 48 21 J21, 49 11 A2, 49 21 A21 Circlip Pliers |
| SVHC | No SVHC (27-Jun-2018) |
| No. of Circlip Pliers | 4 Pliers |
|---|---|
| Product Range | - |
Technical Docs (1)
Alternatives for 00 19 56
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
