Print Page
03 06 180
Combination Pliers with Cutting Edges, VDE Insulated, Two Colour Dual Component Handles, 180mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No03 06 180Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06R6263
Also Known AsGTIN UPC EAN: 4003773021926
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $85.280 |
Price for:Each
Minimum: 1
Multiple: 1
$85.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No03 06 180Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.06R6263
Also Known AsGTIN UPC EAN: 4003773021926
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length180mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- With gripping zones for flat and round material, suitable for versatile use
- With cutting edges for soft and hard wire
- Long cutting edges for thicker cables
- Cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC
- Special tool steel, forged, oil-hardened
Technical Specifications
Plier Style
Combination
Overall Length
180mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
