Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 41 04 250Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0734 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.870 |
Price for:Each
Minimum: 1
Multiple: 1
$63.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 41 04 250Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0734 |
| Technical Datasheet | |
| Plier Style | Round Nose |
| Jaw Opening Max | 35mm |
| Overall Length | 250mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
41 04 250 is a 10inch, round jaw, grip plier. Jaw capacity - up to 1 37/64" for round material, up to 51/64" for square stock and up to 1 3/16" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use, silver color
- Perfect for one-handed operation
- High clamping pressure due to toggle lever action
- Jaws for round workpieces, with wire cutter
- Pliers body rolled steel, high-strength, galvanized surface finish
- Gripping jaws chrome vanadium electric steel, forged
- With adjustment screw and release lever, one-hand operation
- Dimension is 250 x 65 x 17mm
- 40mm clamping width round, 20mm clamping width square, 30mm clamping width hexagon
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Plier Style | Round Nose |
|---|---|
| Overall Length | 250mm |
| SVHC | No SVHC (27-Jun-2018) |
| Jaw Opening Max | 35mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
