Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No41 44 200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AC2607
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $127.760 |
Price for:Each
Minimum: 1
Multiple: 1
$127.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No41 44 200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.16AC2607
Technical Datasheet
Plier StyleSelf Grip
Jaw Opening Max30mm
Overall Length203mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
41 44 200 is a 8inch long nose grip plier. Jaw capacity - up to 13/16" for round material, up to 13/16" for square stock and up to 1 3/16" for hex. Long nose grip pliers, narrow long jaws very suitable for areas that are difficult to reach. Non-serrated gripping area for pinching off hoses.
- Tightly holds round or flat material
- Heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, 70 degree angled head
- High clamping pressure due to toggle lever action, galvanized surface finish
- Pliers body rolled steel, high-strength
- Gripping jaws chrome vanadium electric steel; forged, silver color
- With adjustment screw and release lever, one-hand operation
- One-hand operation
- Dimension is 200 x 100 x 19mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Self Grip
Overall Length
203mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
30mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
