Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 42 14 280Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 88T1853 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.870 |
Price for:Each
Minimum: 1
Multiple: 1
$119.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 42 14 280Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 88T1853 |
| Technical Datasheet | |
| Plier Style | Welding Grip |
| Jaw Opening Max | 65mm |
| Overall Length | 280mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
42 14 280 11inch holding grip plier. For gripping, clamping and holding a variety of profiles during welding.
- Heavy-duty tool for long life
- Adjustment screw and release lever for easy use
- Perfect for one-handed operation, galvanized surface finish
- High clamping pressure due to toggle lever action
- Jaw capacity - 1 3/16" to 2 9/16" for round material
- Pliers body rolled steel, high-strength, silver color
- For gripping, clamping and holding of diverse profiles
- With adjustment screw and release lever, one-hand operation
- 11" length, 2 3/4" width, 2 3/4" height
- Dimension is 280 x 72 x 80mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Plier Style | Welding Grip |
|---|---|
| Overall Length | 280mm |
| SVHC | No SVHC (27-Jun-2018) |
| Jaw Opening Max | 65mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
