Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 42 34 280Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0741 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.240 |
Price for:Each
Minimum: 1
Multiple: 1
$110.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 42 34 280Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0741 |
| Technical Datasheet | |
| Plier Style | Welding Grip |
| Jaw Opening Max | 90mm |
| Overall Length | 280mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
42 34 280 is a 11inch welding grip plier. For gripping, clamping and holding a variety of profiles during welding.
- Heavy-duty tool for long life, perfect for one-handed operation
- Adjustment screw and release lever for easy use
- High clamping pressure due to toggle lever action
- Jaw capacity - 3 1/2" for square stock
- Pliers body rolled steel, high-strength
- Gripping jaws of chrome vanadium steel, drop forged, galvanized finish
- Clamps cumbersome workpieces and sections with high webs up to 40mm
- For gripping, clamping and holding of diverse profiles, silver color
- With adjustment screw and release lever, one-hand operation
- Dimension is 280 x 138 x 18mm, 90mm clamping width square
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Plier Style | Welding Grip |
|---|---|
| Overall Length | 280mm |
| SVHC | No SVHC (27-Jun-2018) |
| Jaw Opening Max | 90mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
