Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No75 02 125Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81R1005
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.710 |
Price for:Each
Minimum: 1
Multiple: 1
$122.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
75 02 125 is an electronics diagonal cutter. Suitable for ultra fine cutting work, e.g. in electronics and fine mechanics. Its cutting edges additionally induction-hardened, cutting edge hardness approx. 62 HRC. It has cutting capacity - up to 3/64" for soft wire, up to 3/64" for medium, up to 1/32" for hard and up to 1/64" for piano wire.
- Bolted joint for high precision and stress tolerance
- With sharp, ground cutting edges for soft and hard wire and piano wire
- Low friction double spring for gentle and even opening
- With bevel, semi-flush cut
- High-grade special tool steel, forged, multi stage oil-hardened
- 5" length, 2 1/8" width, 7/8" height
- DIN ISO 9654 standard, plastic handle type, black-oxide surface finish
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Cutter Type
Precision
Cut Type
Diagonal
Cutting Edge Hardness
64°
SVHC
No SVHC (27-Jun-2018)
Overall Length
125mm
Cutting Capacity Max
1.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
