Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No78 61 140Copy
Newark Part No.28AH0707
Also Known AsGTIN UPC EAN: 4003773081685
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.570 |
Price for:Each
Minimum: 1
Multiple: 1
$84.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- For ultra fine cutting work, e.g. in electronics and fine mechanics
- In particular for cutting cable ties to length
- Ground, very sharp cutting edges without bevel
- Shear cut with controlled micro cutting edge misalignment for the most precise cutting of even the thinnest of wires and for a long service life
- Precision shaped tips cut wires resting on a board from 0.2 mm dia.
- Joint with stainless steel rive
- Extremely smooth movement for minimum operator fatigue
- With opening spring and opening limiter
- Cutting edge hardness approx. 64 HRC
- Cutting edges additionally induction hardened
- Special tool steel, oil hardened in multiple stages
Technical Specifications
Cutter Type
Precision
Cut Type
Shear
Cutting Edge Hardness
64°
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Cutting Capacity Max
2.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
