Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 87 01 180Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06R6320 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
| Quantity | Price |
|---|---|
| 1+ | $78.090 |
Price for:Each
Minimum: 1
Multiple: 1
$78.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 87 01 180Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 06R6320 |
| Technical Datasheet | |
| Plier Style | Slip Joint |
| Jaw Opening Max | 42mm |
| Overall Length | 180mm |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
- Adjustment at the touch of a button directly on the workpiece
- Fine adjustment for optimum adaptation to different sizes of workpieces & a comfortable handle width
- Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required
- Gripping surfaces with special hardened teeth
- Box-joint design: high stability because of double guide
- Reliable catching of the hinge bolt: no unintentional shifting
- Guard prevents operators' fingers being pinched
- Chrome vanadium electric steel, forged, oil-hardened
- Length 180 mm: Good access to the workpiece
Technical Specifications
| Plier Style | Slip Joint |
|---|---|
| Overall Length | 180mm |
| SVHC | No SVHC (27-Jun-2018) |
| Jaw Opening Max | 42mm |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 87 01 180
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
