Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No90 70 220Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81R1220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.840 |
Price for:Each
Minimum: 1
Multiple: 1
$60.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 70 220Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81R1220
Technical Datasheet
Punch TypeRound
Punch Size5mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
90 70 220 is a revolving punch plier.
- To punch holes into leather, textiles and plastic material
- With six interchangeable punches: Ø 2.0 / 2.5 / 3.0 / 3.5 / 4.0 / 5.0mm
- With opening spring and locking device
- Powder-coated for reliable protection against rust
- Dimension is 8.66 x 2.519 x 0.590inch
- Quality revolving punch pliers made from oil-hardened special steel
- Opening spring and pawl
Notes
Hollow punches can be replaced separately.
Technical Specifications
Punch Type
Round
Product Range
-
Punch Size
5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
