Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 92 89 05Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62AJ7099 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $37.430 |
| 5+ | $33.140 |
| 10+ | $27.970 |
| 25+ | $25.390 |
| 50+ | $23.670 |
| 100+ | $22.290 |
| 250+ | $21.260 |
Price for:Each
Minimum: 1
Multiple: 1
$37.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 92 89 05Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 62AJ7099 |
| Technical Datasheet | |
| Tweezer Tip Type | Straight, Flat |
| Overall Length | 40mm |
| Overall Length | 40mm |
| Tweezer Tip Material | Carbon Fibre Reinforced Plastic Tip |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 92 89 05
1 Product Found
Technical Specifications
| Tweezer Tip Type | Straight, Flat |
|---|---|
| Overall Length | 40mm |
| Product Range | - |
| Overall Length | 40mm |
|---|---|
| Tweezer Tip Material | Carbon Fibre Reinforced Plastic Tip |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
