Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No97 21 215 BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81R1265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $78.950 |
Price for:Each
Minimum: 1
Multiple: 1
$78.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 21 215 BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.81R1265
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length230mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
97 21 215 B is a crimping plier for cutting cables, stripping wire, and crimping insulated terminals and cable connectors. With threaded holes for cutting copper and brass screws threaded 7/64", 1/8", 9/64", 5/32" and 13/64" (M2.6, M3, M3.5, M4 and M5). Applications non-insulated open plug-type connectors (plug width 6.3mm). Manufactured from high-strength special steel for optimum work results and a long tool life.
- Bolted joint for higher stability and even movement
- Black lacquered pliers, oil-hardened
- Cut cable and copper wire up to 6.0mm²
- Screwed joint, polished pliers
- High strength special steel material type, multi-component handle type
- Black-oxide other surface finish, 3 crimping positions
- 9" length, 2 3/8" width, 1" height
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Combination
Overall Length
230mm
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
