98 99 12
Standard Tool Case, 1000V, 26 Pcs of Combi Pliers, Cutter, Wrenches, Screwdrivers, T-Drive, Sockets

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 98 99 12Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19T8761 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,033.560 |
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 98 99 12Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 19T8761 |
| Technical Datasheet | |
| Kit Contents | 26 Pcs of Combi Pliers, Cutter, Wrenches, Screwdrivers, T-Drive, Hex Sockets, Dismantle/Cable Knives |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
98 99 12 is a 26 Pc 1000V insulated standard tool kit for works on electrical installations. It is equipped with a range of insulated KNIPEX tools for works on electrical installations.
- Shock-resistant plastic case
- Foam inserts with recesses for the tools, fixable partition wall
- 15" width, 4 3/16" height
- All tools 100% tested and meet 1000V insulated requirements
- DIN EN 60900 IEC 60900 standard
Contents
03 07 200 combination plier, 70 07 160 diagonal cutter, 98 00 10/98 00 11/98 00 12/98 00 13/98 00 14/98 00 17/98 00 19 open end wrenches, 98 53 03 dismantling knife, 98 20 25/98 20 35/98 20 40/98 20 55/98 24 00/98 24 01/98 24 02 screwdrivers, 98 40 T-handle, 98 47 10/98 47 11/98 47 12/98 47 13/98 47 14/98 47 17/98 47 19 hex sockets, 98 52 cable knife.
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
| Kit Contents | 26 Pcs of Combi Pliers, Cutter, Wrenches, Screwdrivers, T-Drive, Hex Sockets, Dismantle/Cable Knives |
|---|---|
| Plug Type | - |
| Product Range | - |
|---|---|
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Alternatives for 98 99 12
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
