Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKOA
Manufacturer Part NoBPR58CF1R0JCopy
Newark Part No.84AH4780
Product RangeBPR Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerKOA
Manufacturer Part NoBPR58CF1R0JCopy
Newark Part No.84AH4780
Product RangeBPR Series
Resistance1ohm
Product RangeBPR Series
Power Rating5W
Resistor TechnologyMetal Plate
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 350ppm/K
Product Length14mm
Product Width5mm
Product Height18mm
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 350ppm/K
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
BPR Series
Resistor Technology
Metal Plate
Resistance Tolerance
± 5%
Product Length
14mm
Product Height
18mm
Operating Temperature Max
200°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
