Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKRAMER
Manufacturer Part NoC-HM/HM/PICO/BK-3Copy
Newark Part No.69AK3925
Product RangeKramer PICO Series
Your Part Number
71 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.240 |
| 5+ | $24.820 |
| 10+ | $23.180 |
| 25+ | $21.600 |
| 50+ | $19.890 |
| 100+ | $18.750 |
| 250+ | $17.220 |
Price for:Each
Minimum: 1
Multiple: 1
$26.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKRAMER
Manufacturer Part NoC-HM/HM/PICO/BK-3Copy
Newark Part No.69AK3925
Product RangeKramer PICO Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket ColorBlack
Product RangeKramer PICO Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
2.95ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
900mm
Product Range
Kramer PICO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
