Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KRAMER |
|---|---|
| Manufacturer Part No | C-UNIKAT-328Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3927 |
| Product Range | Kramer Cat6a U/FTP LSOH Leads |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $337.160 |
| 5+ | $313.780 |
| 10+ | $300.810 |
| 25+ | $285.150 |
Price for:Each
Minimum: 1
Multiple: 1
$337.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KRAMER |
|---|---|
| Manufacturer Part No | C-UNIKAT-328Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 69AK3927 |
| Product Range | Kramer Cat6a U/FTP LSOH Leads |
| Technical Datasheet | |
| LAN Category | Cat6a |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | FTP (Foiled Twisted Pair) |
| Jacket Color | Blue |
| Cable Length - Metric | 100m |
| Cable Length - Imperial | 328ft |
| Product Range | Kramer Cat6a U/FTP LSOH Leads |
| SVHC | To Be Advised |
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Cable Construction | FTP (Foiled Twisted Pair) |
| Cable Length - Metric | 100m |
| Product Range | Kramer Cat6a U/FTP LSOH Leads |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Color | Blue |
| Cable Length - Imperial | 328ft |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
