Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 02013J0R1PBSTR Capacitor, RF, Thin-Film, 0.1 pF, 25 V, Accu-P Series, ± 0.02pF, 125 °C, 0201 [0603 Metric]](https://canada.newark.com/productimages/standard/en_US/4408951.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No02013J0R1PBSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel36K6596
Cut Tape23M9724
Product RangeAccu-P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.398 | $1,990.00 |
| Total Price | $1,990.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.398 |
| 10000+ | $0.374 |
| 15000+ | $0.367 |
| 25000+ | $0.359 |
| 50000+ | $0.352 |
| 125000+ | $0.343 |
| 250000+ | $0.336 |
| 500000+ | $0.329 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.466 |
| 15000+ | $0.442 |
| 25000+ | $0.434 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No02013J0R1PBSTRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel36K6596
Cut Tape23M9724
Product RangeAccu-P Series
Capacitance0.1pF
Voltage Rating25V
Product RangeAccu-P Series
Capacitance Tolerance± 0.02pF
Operating Temperature Max125°C
Capacitor Case Style0201 [0603 Metric]
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1pF
Product Range
Accu-P Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
25V
Capacitance Tolerance
± 0.02pF
Capacitor Case Style
0201 [0603 Metric]
Alternatives for 02013J0R1PBSTR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
