![KYOCERA AVX 04025C182KAT2A SMD Multilayer Ceramic Capacitor, 1800 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/4414715.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.008 | $0.01 |
| Total Price | $0.01 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.008 |
Product Information
Product Overview
The 04025C182KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
- Reflow/wave soldering method
- EIA Class II dielectric
- Low parasitics
- Excellent EMI filtering capabilities
- Standard product
Technical Specifications
1800pF
0402 [1005 Metric]
X7R
1.02mm
Wraparound
-
MSL 1 - Unlimited
50V
± 10%
-
0.5mm
-55°C
125°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 04025C182KAT2A
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
