Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 06031A1R0BAT2A SMD Multilayer Ceramic Capacitor, 1 pF, 100 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/5175659.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No06031A1R0BAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel13J3427
Re-Reel96M1192RL
Cut Tape96M1192
Also Known AsKGM15ACG2A1R0BT
Your Part Number
2,638 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.394 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.295 |
| 5000+ | $0.281 |
| 10000+ | $0.249 |
| 20000+ | $0.226 |
| 30000+ | $0.210 |
| 50000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No06031A1R0BAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel13J3427
Re-Reel96M1192RL
Cut Tape96M1192
Also Known AsKGM15ACG2A1R0BT
Technical Datasheet
Capacitance1pF
Voltage(DC)100V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.1pF
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 0.1pF
Product Range
-
Product Width
0.85mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
