Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055A130JAT2A SMD Multilayer Ceramic Capacitor, 13 pF, 50 V, 0805 [2012 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4419919.jpg)
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.087 |
| 5000+ | $0.081 |
| 10000+ | $0.071 |
| 20000+ | $0.062 |
| 30000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055A130JAT2ACopy
Newark Part No.55J7073
Technical Datasheet
Capacitance13pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
13pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
-
Product Width
1.25mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
