Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 08055C332KAT2A SMD Multilayer Ceramic Capacitor, 3300 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/4818361.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No08055C332KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89W0563RL
Cut Tape89W0563
Also Known AsKGM21NR71H332KT
Your Part Number
6,880 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.075 |
| 100+ | $0.054 |
| 250+ | $0.050 |
| 500+ | $0.046 |
| 1000+ | $0.042 |
| 2500+ | $0.036 |
| 5000+ | $0.033 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No08055C332KAT2ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel89W0563RL
Cut Tape89W0563
Also Known AsKGM21NR71H332KT
Technical Datasheet
Capacitance3300pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product Range-
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Qualification-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Product Range
-
Product Width
1.25mm
Qualification
-
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for 08055C332KAT2A
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
