Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1001044Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK9466
Your Part Number
134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $4.950 |
| 50+ | $4.940 |
| 500+ | $4.770 |
| 1000+ | $4.590 |
| 2500+ | $4.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1001044Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AK9466
Technical Datasheet
Antenna TypeGPS / M2M
Frequency Min-
Frequency Max1.575GHz
Antenna MountingAdhesive / Pin
Gain0.3dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
GPS / M2M
Frequency Max
1.575GHz
Gain
0.3dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (17-Dec-2015)
Frequency Min
-
Antenna Mounting
Adhesive / Pin
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
