Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AM7795
Product Range1002289F0 Series
Your Part Number
997 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.110 |
| 25+ | $4.840 |
| 50+ | $4.660 |
| 100+ | $4.480 |
| 250+ | $4.260 |
| 500+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0080Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AM7795
Product Range1002289F0 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / MHF Connector
Gain4.3dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range1002289F0 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
Cellular LPWA / RPMA / LTE CAT-M / LoRA / NB-IoT / SigFox / M2M / IoT
Frequency Max
2.69GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
1002289F0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
