Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0300Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM0358
Product Range1002289 Series
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.080 |
| 10+ | $6.230 |
| 25+ | $5.940 |
| 50+ | $5.740 |
| 100+ | $5.530 |
| 250+ | $5.280 |
| 500+ | $5.110 |
Price for:Each
Minimum: 1
Multiple: 1
$7.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1002289F0-AA10L0300Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM0358
Product Range1002289 Series
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Antenna MountingAdhesive / UFL Connector
Gain4.3dBi
VSWR2.5
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range1002289 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Cellular LPWA / FPC / RPMA / LTE CAT-M / LoRA / NB-IoT / NTN / SigFox
Frequency Max
2.69GHz
Gain
4.3dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
Adhesive / UFL Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
1002289 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
