Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 12065E104ZAT2A SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], -20%, +80%, Z5U](https://canada.newark.com/productimages/standard/en_US/4414717.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No12065E104ZAT2ACopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.
Full Reel07J3594
Re-Reel34C6826
Cut Tape34C6826
Your Part Number
3,905 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.388 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.388 |
| 25+ | $0.171 |
| 50+ | $0.159 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.135 |
| 5000+ | $0.127 |
| 10000+ | $0.112 |
| 20000+ | $0.096 |
| 30000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No12065E104ZAT2ACopy
Manufacturer Standard Lead Time100 weeks
Newark Part No.
Full Reel07J3594
Re-Reel34C6826
Cut Tape34C6826
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min10°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Z5U
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
10°C
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
