Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX 3640KA101JAT3A SMD Multilayer Ceramic Capacitor, 100 pF, 5 kV, 3640 [9110 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4414717.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part No3640KA101JAT3ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56J5501
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.690 |
| 1600+ | $9.390 |
| 2400+ | $8.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$9,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No3640KA101JAT3ACopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56J5501
Technical Datasheet
Capacitance100pF
Voltage(DC)5kV
Capacitor Case / Package3640 [9110 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product Range-
Product Length9.3mm
Product Width10.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100pF
Capacitor Case / Package
3640 [9110 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
9.3mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
5kV
Capacitance Tolerance
± 5%
Product Range
-
Product Width
10.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
