Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709177001691006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87W8624
Product Range9177-600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1600+ | $0.303 |
| 2000+ | $0.290 |
| 5000+ | $0.270 |
| 10000+ | $0.265 |
| 25000+ | $0.255 |
Price for:Each
Minimum: 1600
Multiple: 1600
$484.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709177001691006Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87W8624
Product Range9177-600 Series
Technical Datasheet
Product Range9177-600 Series
Contact Gender-
Contact Termination TypeIDC / IDT
For Use WithWire to Board Connectors
Wire Size AWG Max12AWG
Wire Size AWG Min12AWG
Current Rating15A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
9177-600 Series
Contact Termination Type
IDC / IDT
Wire Size AWG Max
12AWG
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Gender
-
For Use With
Wire to Board Connectors
Wire Size AWG Min
12AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
