Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No709177001691006Copy
Newark Part No.87W9178
Product RangeCSN Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No709177001691006Copy
Newark Part No.87W9178
Product RangeCSN Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 12V DC to ± 18V DC
Measured CurrentAC / DC / Impulse
Accuracy± 0.5%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current-320A to 320A, -600A to 600A
Secondary Signal Type-
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCSN Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Current
Measured Current
AC / DC / Impulse
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
-
Operating Temperature Min
-40°C
Product Range
CSN Series
Supply Voltage Range
± 12V DC to ± 18V DC
Accuracy
± 0.5%
Primary Current
-320A to 320A, -600A to 600A
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
