Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AA10L0150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AM6428
Product Range9001815F0 Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $5.530 |
| 25+ | $5.160 |
| 50+ | $4.960 |
| 100+ | $4.740 |
| 500+ | $4.410 |
| 1000+ | $4.310 |
| 2500+ | $4.250 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9001815F0-AA10L0150Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.84AM6428
Product Range9001815F0 Series
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / MHF Connector
Gain4.81dBi
VSWR2.2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range9001815F0 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
6G / Cellular LPWA / LTE / LoRA / NB-IoT / CAT-M / SigFox / M2M
Frequency Max
5.85GHz
Gain
4.81dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
9001815F0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
