Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9003069F0-AC10L0100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM5218
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.330 |
| 10+ | $5.790 |
| 25+ | $5.410 |
| 50+ | $5.200 |
| 100+ | $4.980 |
| 500+ | $4.660 |
| 1000+ | $4.560 |
| 2500+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$7.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9003069F0-AC10L0100Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AM5218
Technical Datasheet
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF4L Connector
Gain5.5dBi
VSWR3.7
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
5G / 4G / 3G / 2G / NB-IoT / Cellular / LTE-M / LTE / SigFox / LoRa / LPWA
Frequency Max
5GHz
Gain
5.5dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
3.7
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
