Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No9175003701106Copy
Newark Part No.82AK1299
Product Range9175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.797 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 1000
$3,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No9175003701106Copy
Newark Part No.82AK1299
Product Range9175 Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.5mm
No. of Rows1 Row
No. of Contacts3Contacts
Connector MountingCable Mount, Surface Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range9175 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.5mm
No. of Contacts
3Contacts
Contact Material
Phosphor Bronze
Product Range
9175 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount, Surface Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
