Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoCB037E0104JBA
Newark Part No.05AC7920
Product RangeCB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 700+ | $1.880 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$1,316.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCB037E0104JBA
Newark Part No.05AC7920
Product RangeCB Series
Technical Datasheet
Dielectric TypeMetallized PEN Stacked
Capacitor Case / Package1812 [4532 Metric]
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingSurface Mount
Capacitor TerminalsWraparound
Humidity Rating-
Lead Spacing-
Product Length4.58mm
Product Width3.2mm
Product Height3mm
Product RangeCB Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PEN Stacked
Capacitance
0.1µF
Voltage(AC)
63V
Capacitor Mounting
Surface Mount
Humidity Rating
-
Product Length
4.58mm
Product Height
3mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
1812 [4532 Metric]
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Wraparound
Lead Spacing
-
Product Width
3.2mm
Product Range
CB Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CB037E0104JBA
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability