Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CDR01BP151BKUM SMD Multilayer Ceramic Capacitor, 150 pF, 100 V, 0805 [2012 Metric], ± 10%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4821374.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR01BP151BKUMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.92H4856
Product RangeCDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 50+ | $9.130 |
| 100+ | $8.710 |
| 150+ | $7.530 |
| 250+ | $6.970 |
| 500+ | $6.200 |
| 1250+ | $5.880 |
| 2500+ | $5.450 |
Price for:Each
Minimum: 50
Multiple: 50
$456.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR01BP151BKUMCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.92H4856
Product RangeCDR Series
Technical Datasheet
Capacitance150pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Product RangeCDR Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCNo SVHC (04-Feb-2026)
Product Overview
CDR01BP151BKUM is a Military/Aerospace – CDR01 series MLCC capacitor. This MLCC capacitor offers established reliability for use where high-reliability components are required. Suitable for military, defense and aerospace applications.
- 150pF capacitance and ±10% capacitance tolerance
- 0805 (2012 Metric) case size
- 100V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: 0±30ppm/°C w/o voltage; 0±30ppm/°C w/ rated voltage from -55 to +125°C
- Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
- 1% failure rate level
- Qualified to Mil-PRF-55681 S- level
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CDR Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for CDR01BP151BKUM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
