Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX CDR32BP102BFUS\M500 SMD Multilayer Ceramic Capacitor, 1000 pF, 100 V, 1206 [3216 Metric], ± 1%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/4533319.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR32BP102BFUS\M500Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50J9279
Product RangeCDR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 500+ | $27.010 |
| 1500+ | $26.460 |
| 2500+ | $25.930 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$13,505.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoCDR32BP102BFUS\M500Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.50J9279
Product RangeCDR Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 1%
Dielectric CharacteristicC0G / NP0
Product RangeCDR Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-55681
SVHCNo SVHC (17-Dec-2015)
Product Overview
CDR32BP102BFUS\M500 is a Military/Aerospace – CDR32 series MLCC capacitor with establish reliability for use where high-reliability components are required. It is qualified to Mil-PRF-55681 S- Level. Suitable for military, defense and aerospace applications.
- 1000pF capacitance and ±1% capacitance tolerance
- 1206 (3216 Metric) case size
- 100V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: 0±30ppm/°C w/o voltage, 0±30ppm/°C w/ rated voltage from -55 to +125°C
- Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
- 0.001% failure rate level
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 1%
Product Range
CDR Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-55681
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for CDR32BP102BFUS\M500
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
