Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX ESD51C104K4T2A-24 SMD Multilayer Ceramic Capacitor, ESD-SafeGäó MLCC, ESD Series, 0.1 µF, 100 V, 0805 [2012 Metric]](https://canada.newark.com/productimages/standard/en_US/5172945.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoESD51C104K4T2A-24Copy
Newark Part No.
Re-Reel07X2136
Cut Tape07X2136
Product RangeESD-SAFE Series
Also Known AsKAE21KR72A104KU24
Your Part Number
287 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.445 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 10+ | $0.251 |
| 25+ | $0.221 |
| 50+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoESD51C104K4T2A-24Copy
Newark Part No.
Re-Reel07X2136
Cut Tape07X2136
Product RangeESD-SAFE Series
Also Known AsKAE21KR72A104KU24
Technical Datasheet
Capacitance0.1µF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeESD-SAFE Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7R
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
ESD-SAFE Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for ESD51C104K4T2A-24
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
