Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX F0402G0R05FNTR Fuse, Surface Mount, Low Current, 50 mA, Fast Acting, 32 V, 0402 [1005 Metric]](https://canada.newark.com/productimages/standard/en_US/21K9853-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoF0402G0R05FNTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39T0495
Product RangeAccu-Guard II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.661 |
| 10000+ | $0.618 |
| 20000+ | $0.581 |
| 30000+ | $0.548 |
| 50000+ | $0.527 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$3,305.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF0402G0R05FNTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39T0495
Product RangeAccu-Guard II Series
Technical Datasheet
Fuse Current50mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32V
Fuse Case Style0402 [1005 Metric]
Product RangeAccu-Guard II Series
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Fuse Current
50mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32V
Product Range
Accu-Guard II Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Alternatives for F0402G0R05FNTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
