Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoF920J225MPA
Newark Part No.49H8674
Product RangeF92 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.367 |
| 30000+ | $0.345 |
| 50000+ | $0.333 |
Price for:Each (Supplied on Full Reel)
Minimum: 24000
Multiple: 24000
$8,808.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoF920J225MPA
Newark Part No.49H8674
Product RangeF92 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)6.3V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR12ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current50mA
Product Length2.05mm
Product Width1.35mm
Product Height1.5mm
Operating Temperature Min-55°C
Product RangeF92 Series
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
12ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.5mm
Product Range
F92 Series
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
50mA
Product Width
1.35mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate