Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KAF31GCG2J392JU SMD Multilayer Ceramic Capacitor, 3900 pF, 630 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF31GCG2J392JUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM2005RL
Cut Tape49AM2005
Product RangeKAF Series
Also Known As1206CA392J4Z2A
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $0.976 |
| 25+ | $0.880 |
| 50+ | $0.798 |
| 100+ | $0.669 |
| 250+ | $0.593 |
| 500+ | $0.515 |
| 1000+ | $0.494 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF31GCG2J392JUCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM2005RL
Cut Tape49AM2005
Product RangeKAF Series
Also Known As1206CA392J4Z2A
Technical Datasheet
Capacitance3900pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeKAF Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3900pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
KAF Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
Voltage(DC)
630V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
