Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KAF42BR72J561KY SMD Multilayer Ceramic Capacitor, 560 pF, 630 V, 1808 [4520 Metric], ± 10%, X7R](https://canada.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF42BR72J561KYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM2011RL
Cut Tape49AM2011
Product RangeKAF Series
Also Known As1808CC561K4Z2A
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 10+ | $0.423 |
| 25+ | $0.372 |
| 50+ | $0.320 |
| 100+ | $0.288 |
| 250+ | $0.262 |
| 500+ | $0.234 |
| 1000+ | $0.219 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKAF42BR72J561KYCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel49AM2011RL
Cut Tape49AM2011
Product RangeKAF Series
Also Known As1808CC561K4Z2A
Technical Datasheet
Capacitance560pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeKAF Series
Product Length4.57mm
Product Width2.03mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200, VW80808
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560pF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
KAF Series
Product Width
2.03mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200, VW80808
Voltage(DC)
630V
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.57mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
