Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX KGF42ACG2J681MY SMD Multilayer Ceramic Capacitor, 680 pF, 630 V, 1808 [4520 Metric], ± 20%, C0G / NP0](https://canada.newark.com/productimages/standard/en_US/49AM2094-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF42ACG2J681MYCopy
Newark Part No.49AM2083
Product RangeKGF Series
Also Known As1808CA681MAZ2A
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.090 |
| 10+ | $1.390 |
| 25+ | $1.280 |
| 50+ | $1.170 |
| 100+ | $1.050 |
| 250+ | $0.976 |
| 500+ | $0.909 |
| 1000+ | $0.887 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGF42ACG2J681MYCopy
Newark Part No.49AM2083
Product RangeKGF Series
Also Known As1808CA681MAZ2A
Technical Datasheet
Capacitance680pF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicC0G / NP0
Product RangeKGF Series
Product Length4.6mm
Product Width2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
680pF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
KGF Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
630V
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
4.6mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
