Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoKGP43TR72E225MS2JCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel89AM7362RL
Cut Tape89AM7362
Product RangeKGP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.380 | $11.38 |
| Total Price | $11.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 25+ | $8.770 |
| 50+ | $7.710 |
| 100+ | $7.390 |
| 250+ | $7.120 |
| 500+ | $6.820 |
| 5000+ | $6.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoKGP43TR72E225MS2JCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel89AM7362RL
Cut Tape89AM7362
Product RangeKGP Series
Capacitance2.2µF
Voltage(DC)250V
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Stacking Height6.35mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKGP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitance Tolerance
± 20%
Stacking Height
6.35mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
250V
Dielectric Characteristic
X7R
Capacitor Mounting
Surface Mount
Product Range
KGP Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for KGP43TR72E225MS2J
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
