Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX MG052S05A150DP TVS Varistor, 4 V, 5.6 V, MultiGuard Series, 18 V, 0508 [1220 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/95C2319-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S05A150DPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95C2319
Product RangeMultiGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG052S05A150DPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.95C2319
Product RangeMultiGuard Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.6V
Reverse Standoff Voltage-
Product RangeMultiGuard Series
Clamping Voltage Vc Max18V
Clamping Voltage Max-
Varistor Case Style0508 [1220 Metric]
Varistor TypeMultilayer Varistor (MLV)
No. of Pins-
Minimum Breakdown Voltage-
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
4V
Reverse Standoff Voltage
-
Clamping Voltage Vc Max
18V
Varistor Case Style
0508 [1220 Metric]
No. of Pins
-
Peak Surge Current @ 8/20µS
30A
Maximum Breakdown Voltage
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VDC
5.6V
Product Range
MultiGuard Series
Clamping Voltage Max
-
Varistor Type
Multilayer Varistor (MLV)
Minimum Breakdown Voltage
-
Operating Temperature Min
-55°C
Peak Pulse Power Dissipation
-
Peak Energy (10/1000uS)
100mJ
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
