Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX MG064S05A150TP TVS Varistor, 4 V, 5.6 V, MultiGuard Series, 18 V, 0612 [1632 Metric], Multilayer Varistor (MLV)](https://canada.newark.com/productimages/standard/en_US/4395734.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S05A150TPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65M1548
Product RangeMultiGuard Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $1.560 |
| 30000+ | $1.530 |
| 50000+ | $1.500 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$15,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoMG064S05A150TPCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.65M1548
Product RangeMultiGuard Series
Technical Datasheet
Voltage Rating VAC4V
Voltage Rating VDC5.6V
Product RangeMultiGuard Series
Clamping Voltage Vc Max18V
Varistor Case Style0612 [1632 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µS30A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)100mJ
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
4V
Product Range
MultiGuard Series
Varistor Case Style
0612 [1632 Metric]
Peak Surge Current @ 8/20µS
30A
Operating Temperature Max
125°C
SVHC
No SVHC (10-Jun-2022)
Voltage Rating VDC
5.6V
Clamping Voltage Vc Max
18V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
100mJ
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
