Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX NOJY157M006RWJ Niobium Oxide Capacitor, OxiCap, 150 µF, 6.3 V, 0.4 ohm, 2917 [7343 Metric], ± 20%, Surface Mount](https://canada.newark.com/productimages/standard/en_US/4401561.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJY157M006RWJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel22K1456
Cut Tape97M6382
Product RangeOxiCap NOJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $2.130 | $10,650.00 |
| Total Price | $10,650.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $2.130 |
| 10000+ | $2.090 |
| 15000+ | $2.040 |
| 25000+ | $2.000 |
| 50000+ | $1.960 |
| 125000+ | $1.920 |
| 250000+ | $1.880 |
| 500000+ | $1.830 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $2.130 |
| 15000+ | $2.090 |
| 25000+ | $2.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJY157M006RWJCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Full Reel22K1456
Cut Tape97M6382
Product RangeOxiCap NOJ Series
Capacitance150µF
Voltage(DC)6.3V
ESR0.4ohm
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Product RangeOxiCap NOJ Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
150µF
ESR
0.4ohm
Capacitance Tolerance
± 20%
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitor Case / Package
2917 [7343 Metric]
Capacitor Mounting
Surface Mount
Product Width
4.3mm
Product Range
OxiCap NOJ Series
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
