Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14D474PRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1397
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 900+ | $5.390 |
| 1800+ | $4.840 |
| 2700+ | $4.520 |
| 4500+ | $4.200 |
| 9000+ | $3.780 |
| 22500+ | $3.470 |
| 45000+ | $3.070 |
| 90000+ | $2.870 |
Price for:Each
Minimum: 900
Multiple: 900
$4,851.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14D474PRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.84AJ1397
Product RangeSCM Series
Technical Datasheet
Capacitance0.47F
Voltage(DC)5.4V
Capacitor TerminalsPC Pin
Capacitance Tolerance0%, +100%
Lead Spacing11.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
ESR0.3ohm
Product Diameter-
Product Length16mm
Product Width8mm
Product Height14mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
0.47F
Capacitor Terminals
PC Pin
Lead Spacing
11.5mm
Capacitor Case / Package
Can
ESR
0.3ohm
Product Length
16mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.4V
Capacitance Tolerance
0%, +100%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
