Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14G334SRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2814
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1632+ | $5.050 |
| 3264+ | $4.960 |
| 4896+ | $4.860 |
| 8160+ | $4.750 |
| 16320+ | $4.650 |
| 40800+ | $4.550 |
| 81600+ | $4.450 |
| 163200+ | $4.340 |
Price for:Each
Minimum: 1632
Multiple: 1632
$8,241.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMR14G334SRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AM2814
Product RangeSCM Series
Technical Datasheet
Capacitance0.33F
Voltage(DC)7.5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance+30%, -10%
Lead Spacing13.5mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR1.5ohm
Product Diameter-
Product Length24mm
Product Width8mm
Product Height14mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.33F
Capacitor Terminals
Radial Leaded
Lead Spacing
13.5mm
Capacitor Case / Package
-
ESR
1.5ohm
Product Length
24mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
7.5V
Capacitance Tolerance
+30%, -10%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
8mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
