Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMU33F156SRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9665
Product RangeSCM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1800+ | $8.580 |
Price for:Each
Minimum: 1800
Multiple: 1800
$15,444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMU33F156SRBB0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.21AJ9665
Product RangeSCM Series
Technical Datasheet
Capacitance15F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Product RangeSCM Series
Capacitance Tolerance-10%, +30%
Lead Spacing23.7mm
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 65°C
Capacitor MountingThrough Hole
ESR0.035ohm
Product Diameter16mm
Product Length32mm
Product Width16mm
Product Height33mm
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
15F
Capacitor Terminals
PC Pin
Capacitance Tolerance
-10%, +30%
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Product Diameter
16mm
Product Width
16mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Product Range
SCM Series
Lead Spacing
23.7mm
Lifetime @ Temperature
1000 hours @ 65°C
ESR
0.035ohm
Product Length
32mm
Product Height
33mm
Operating Temperature Max
65°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
