Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoSF14-1575F5UUA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63W8721
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.535 |
| 6000+ | $0.524 |
| 9000+ | $0.512 |
| 15000+ | $0.502 |
| 30000+ | $0.491 |
| 75000+ | $0.481 |
| 150000+ | $0.471 |
| 300000+ | $0.460 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,605.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSF14-1575F5UUA1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63W8721
Technical Datasheet
Filter Case / PackageSMD
No. of Pins5Pins
Pass Band Frequency1.57542GHz
RF Filter ApplicationsGPS
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Filter Case / Package
SMD
Pass Band Frequency
1.57542GHz
Operating Temperature Min
-30°C
Product Range
-
No. of Pins
5Pins
RF Filter Applications
GPS
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
