Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSNAI40331M420BKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0004
Product RangeSNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 50+ | $14.880 |
| 100+ | $14.110 |
| 150+ | $13.130 |
| 250+ | $11.510 |
| 500+ | $10.720 |
| 1250+ | $10.360 |
| 2500+ | $9.600 |
Price for:Each
Minimum: 50
Multiple: 50
$744.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSNAI40331M420BKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0004
Product RangeSNA Series
Capacitance330µF
Voltage(DC)420V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Product RangeSNA Series
Product Diameter30mm
Product Height40mm
Lead Spacing10mm
ESR0.5ohm
Ripple Current1.48A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
330µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
1.48A
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
420V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Product Range
SNA Series
Product Height
40mm
ESR
0.5ohm
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
