Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSNCG35181M400BKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0092
Product RangeSNC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 200+ | $3.910 |
| 400+ | $3.210 |
| 600+ | $2.950 |
| 1000+ | $2.700 |
| 2000+ | $2.390 |
| 5000+ | $2.160 |
| 10000+ | $1.890 |
| 20000+ | $1.680 |
Price for:Each
Minimum: 200
Multiple: 200
$782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSNCG35181M400BKCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AN0092
Product RangeSNC Series
Capacitance180µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeSNC Series
Product Diameter22mm
Product Height35mm
Lead Spacing10mm
ESR-
Ripple Current920mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
180µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
22mm
Lead Spacing
10mm
Ripple Current
920mA
Operating Temperature Max
105°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
SNC Series
Product Height
35mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
